Filter Your Search
1 - 2 of 2 results
|
EKY-250ETD221MHB5D
United Chemi-Con Inc
|
$0.1137 | Yes | Yes | Transferred | 220 µF | 25 V | 640 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KY | e6 | 105 °C | -40 °C | 2 | Radial | Tape | Tin/Bismuth (Sn/Bi) | 3.5 mm | 8 mm | 11.5 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
EKY-250ETD221MHB5D
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 25 V | 320 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 55 µA | 0.14 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin/Bismuth (Sn/Bi) | 3.5 mm | WIRE | 8 mm | 11.5 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | Chemi-Con |