Filter Your Search
1 - 2 of 2 results
|
EKZE6R3ELL562ML20S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 5.6 mF | 6.3 V | 2.669 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 352.8 µA | 0.32 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 20 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | |||
|
EKZE6R3ELL562ML20S
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 5.6 mF | 6.3 V | 3.14 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 20 mm | UNITED CHEMI-CON INC | compliant |