Filter Your Search
1 - 2 of 2 results
|
EKZM100ELL102MH15D
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 1 mF | 10 V | 1.25 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KZM | 100 µA | KZM | 0.19 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin/Bismuth (Sn/Bi) | 3.5 mm | WIRE | 8 mm | 15 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
EKZM100ELL102MH15D
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 10 V | 750 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.19 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN BISMUTH | 3.5 mm | WIRE | 8 mm | 15 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | Chemi-Con |