Filter Your Search
1 - 6 of 6 results
|
EL7531IYZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 5.5 V | 2.5 V | 1.5 A | YES | BUCK | 1.6 MHz | PFM MODE IS ALSO AVAILABLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | INTERSIL CORP | MSOP | MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
EL7531IYZ
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | 5.5 V | 2.5 V | 1.5 A | YES | BUCK | 1.6 MHz | PFM MODE IS ALSO AVAILABLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | INTERSIL CORP | MSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
EL7531IYZ-T13
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | 5.5 V | 2.5 V | 1.5 A | YES | BUCK | 1.6 MHz | PFM MODE IS ALSO AVAILABLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | INTERSIL CORP | MSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
EL7531IYZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | 1.8 V | 5.5 V | 2.5 V | 1.2 A | 3.3 V | 500 µA | YES | BUCK | 1.6 MHz | PFM CONTROL TECHNIQUE ALSO USED | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.2,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | RENESAS ELECTRONICS CORP | MSOP | TSSOP, TSSOP10,.2,20 | 10 | compliant | EAR99 | 8542.39.00.01 | M10.118A | 2017-10-18 | Renesas Electronics | ||||
|
EL7531IYZ
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | 1.8 V | 5.5 V | 2.5 V | 1.2 A | 3.3 V | 500 µA | YES | BUCK | 1.6 MHz | PFM CONTROL TECHNIQUE ALSO USED | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.2,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | RENESAS ELECTRONICS CORP | MSOP | TSSOP, TSSOP10,.2,20 | 10 | compliant | EAR99 | 8542.39.00.01 | M10.118A | 2017-10-18 | Renesas Electronics | ||||
|
EL7531IYZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 3.3 V | 1.8 V | 5.5 V | 2.5 V | 1.2 A | 3.3 V | 500 µA | YES | BUCK | 1.6 MHz | PFM CONTROL TECHNIQUE ALSO USED | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.2,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | RENESAS ELECTRONICS CORP | MSOP | MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | M10.118A | 2017-10-18 | Renesas Electronics |