Filter Your Search
1 - 1 of 1 results
|
ELJFC101JF
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 21 Ω | 5 % | YES | 796 kHz | 60 mA | 12 MHz | Wirewound | 15 | 1008 | RF INDUCTOR | 1 | NO | e2 | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | J BEND | 1.6 mm | 2.5 mm | 2 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | Panasonic |