Filter Your Search
1 - 2 of 2 results
|
ELXY350ETE121MH12D
United Chemi-Con Inc
|
Check for Price | Transferred | 120 µF | 35 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ELXY(35V) | 105 °C | -55 °C | 2 | Radial | TR | 3.5 mm | 8 mm | 12 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
ELXY350ETE121MH12D
Chemi-Con
|
Check for Price | Yes | Yes | Active | 120 µF | 35 V | 445 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SOLVENT PROOF | 42 µA | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | TIN BISMUTH | 3.5 mm | WIRE | 8 mm | 12 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 |