Parametric results for: EMK21H2H-93.310MTR under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: emk21h2h93310mtr
Select parts from the table below to compare.
Compare
Compare
EMK21H2H-93.310MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 93.31 MHz 50 % 15 pF 1.8 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNTION; TAPE AND REEL 2 ns NO 2 ns 1.89 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5.0mm x 3.2mm x 0.85mm ECLIPTEK CORP compliant Clock