Parametric results for: EMS12CHA-15.001M under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ems12cha15001m
Select parts from the table below to compare.
Compare
Compare
EMS12CHA-15.001M
Ecliptek Corporation
Check for Price Yes Yes Transferred 15.001 MHz 100 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm ECLIPTEK CORP SMD 5.0mm x 7.0mm 4 SMD 5.0mm x 7.0mm unknown Clock
EMS12CHA-15.001MTR
Ecliptek Corporation
Check for Price Yes Transferred 15.001 MHz 100 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm ECLIPTEK CORP unknown Clock
EMS12CHA-15.001M TR
Ecliptek Corporation
Check for Price Yes Yes Active SMD 5.0mm x 7.0mm 4 SMD 5.0mm x 7.0mm 163 Clock