Filter Your Search
1 - 2 of 2 results
|
EN2997RS01006AN
SOURIAU-SUNBANK
|
Check for Price | Yes | Transferred | 6 | MALE | CABLE AND PANEL | 10 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-83723 | NO | NO | CORROSION/ENVIRONMENT/FIRE/FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | ||||||||||||||||||
|
EN2997RS01006AN
TE Connectivity
|
Check for Price | Yes | Active | 6 | 7.5 A | MALE | 500 Cycles | CABLE AND PANEL | 10 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | NO | 7.5A | 1 | POLARIZED | N | 20 AWG | 24 AWG | NO | NO | NO | EN | -65 °C | 200 °C | SOLID | RECEPTACLE | RND PIN-SKT | THREADED | YES | YES | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | 10-06 | TE CONNECTIVITY LTD | compliant |