Filter Your Search
1 - 3 of 3 results
![]() |
EN5322QI-T
Altera Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.5 V | 2.4 V | 2 A | YES | BUCK | 4 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-XQCC-N24 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HQCCN | LCC24,.16X.24,25 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 6 mm | 1.15 mm | ALTERA CORP | QFN | HQCCN, LCC24,.16X.24,25 | 24 | unknown | EAR99 | 8542.39.00.01 | Intel | ||
|
EN5322QI-T
Intel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 2.4 V | 2 A | YES | BUCK | 4 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-XQCC-N24 | Not Qualified | 85 °C | -40 °C | 24 | UNSPECIFIED | HQCCN | LCC24,.16X.24,25 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 650 µm | QUAD | 4 mm | 6 mm | 1.15 mm | INTEL CORP | HQCCN, LCC24,.16X.24,25 | compliant | EAR99 | 8542.39.00.01 | Intel | |||||||||
![]() |
EN5322QI-T
Intel Enpirion Power Solutions
|
Check for Price | Yes | Transferred | 5 V | 5.5 V | 2.4 V | 2 A | YES | BUCK | 4 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-XQCC-N24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | HQCCN | LCC24,.16X.24,25 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 650 µm | QUAD | 4 mm | 6 mm | 1.15 mm | ENPIRION INC | QFN | HQCCN, LCC24,.16X.24,25 | 24 | unknown | EAR99 | 8542.39.00.01 | Intel |