Filter Your Search
1 - 1 of 1 results
|
EP2A40B724C8N
Altera Corporation
|
Check for Price | Yes | Obsolete | 1.5 V | 1.78 ns | 536 | LOADABLE PLD | OTHER | SQUARE | CMOS | 536 I/O | MACROCELL | 1.575 V | 1.425 V | S-PBGA-B724 | Not Qualified | e1 | 85 °C | 245 | 40 | 724 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | ALTERA CORP | BGA | BGA, | 724 | compliant | 3A991.D | 8542.39.00.01 |