Filter Your Search
1 - 2 of 2 results
|
EP3C10M164C8N
Intel Corporation
|
$26.6200 | Yes | Active | 1.2 V | 106 | 106 | 10320 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B164 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 164 | PLASTIC/EPOXY | TFBGA | BGA164,15X15,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 8 mm | 8 mm | 1.2 mm | INTEL CORP | LEAD FREE, MBGA-164 | compliant | EAR99 | 8542.39.00.01 | Intel | ||||
|
EP3C10M164C8N
Altera Corporation
|
Check for Price | Yes | Transferred | 1.2 V | 106 | 106 | 10320 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B164 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 164 | PLASTIC/EPOXY | TFBGA | BGA164,15X15,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 8 mm | 8 mm | 1.2 mm | ALTERA CORP | LEAD FREE, MBGA-164 | unknown | 8542.39.00.01 | Intel | BGA | 164 |