Filter Your Search
1 - 10 of 394 results
|
EPF1145ETTPDC-9.050M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 9.05 MHz | 50 % | 50 pF | 5 V | CMOS | POWER-DOWN; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.98mm | ECLIPTEK CORP | 14 Pin DIP | 4 | 14 Pin DIP | compliant | Clock | ||
|
EPF1145ETTPDC-9.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 9 MHz | 50 % | 50 pF | 5 V | CMOS | POWER-DOWN; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.98mm | ECLIPTEK CORP | 14 Pin DIP | 4 | 14 Pin DIP | compliant | Clock | ||
|
EPF1145ETTPDC-5.645M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 5.645 MHz | 50 % | 50 pF | 5 V | CMOS | POWER-DOWN; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.98mm | ECLIPTEK CORP | 14 Pin DIP | 4 | 14 Pin DIP | compliant | Clock | ||
|
EPF1145ETTPDC-34.110M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 34.11 MHz | 50 % | 50 pF | 5 V | CMOS | POWER-DOWN; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.98mm | ECLIPTEK CORP | 14 Pin DIP | 4 | 14 Pin DIP | compliant | Clock | ||
|
EPF1145ETTPDC-6.023229M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 6.0232 MHz | 50 % | 50 pF | 5 V | CMOS | POWER-DOWN; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.98mm | ECLIPTEK CORP | 14 Pin DIP | 4 | 14 Pin DIP | compliant | Clock | ||
|
EPF1145ETTPDC-3.1375M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 3.1375 MHz | 50 % | 50 pF | 5 V | CMOS | POWER-DOWN; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.98mm | ECLIPTEK CORP | 14 Pin DIP | 4 | 14 Pin DIP | compliant | Clock | ||
|
EPF1145ETTPDC-10.340M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 10.34 MHz | 50 % | 50 pF | 5 V | CMOS | POWER-DOWN; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.98mm | ECLIPTEK CORP | 14 Pin DIP | 4 | 14 Pin DIP | compliant | Clock | ||
|
EPF1145ETTPDC-49.150M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 49.15 MHz | 50 % | 50 pF | 5 V | CMOS | POWER-DOWN; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.98mm | ECLIPTEK CORP | 14 Pin DIP | 4 | 14 Pin DIP | compliant | Clock | ||
|
EPF1145ETTPDC-2.585M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 2.585 MHz | 50 % | 50 pF | 5 V | CMOS | POWER-DOWN; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.98mm | ECLIPTEK CORP | 14 Pin DIP | 4 | 14 Pin DIP | compliant | Clock | ||
|
EPF1145ETTPDC-4.194M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 4.194 MHz | 50 % | 50 pF | 5 V | CMOS | POWER-DOWN; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.98mm | ECLIPTEK CORP | 14 Pin DIP | 4 | 14 Pin DIP | compliant | Clock |