Filter Your Search
1 - 1 of 1 results
|
EPM5128JC-1
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 40 ns | 7 | 128 | 52 | UV PLD | COMMERCIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 50 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-CQCC-J68 | Not Qualified | e0 | 70 °C | 220 | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.13 mm | 24.13 mm | 5.08 mm | ALTERA CORP | LCC | WINDOWED, CERAMIC, LCC-68 | 68 | unknown | 8542.39.00.01 |