Filter Your Search
1 - 2 of 2 results
![]() |
EPM7064LC44-7
Altera Corporation
|
$30.3756 | No | No | Transferred | 5 V | 7.5 ns | 64 | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | LABS INTERCONNECTED BY PIA; 4 LABS; 64 M... more | 166.7 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 1 | 70 °C | 220 | 20 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | ALTERA CORP | LCC | PLASTIC, LCC-44 | 44 | not_compliant | 8542.39.00.01 | Intel | ||
|
EPM7064LC44-7
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 64 | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | LABS INTERCONNECTED BY PIA; 4 LABS; 64 M... more | 166.7 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | INTEL CORP | PLASTIC, LCC-44 | compliant | 8542.39.00.01 | Intel |