Filter Your Search
1 - 2 of 2 results
|
EPM7192SQC160-10N
Altera Corporation
|
$73.3947 | Yes | Yes | Transferred | 5 V | 10 ns | 192 | 124 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 124 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e3 | 3 | 70 °C | 245 | 40 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | ALTERA CORP | QFP | QFP, QFP160,1.2SQ | 160 | compliant | 8542.39.00.01 | Intel | ||
|
EPM7192SQC160-10N
Intel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 192 | 124 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 124 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e3 | 3 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | INTEL CORP | QFP, QFP160,1.2SQ | compliant | 8542.39.00.01 | Intel |