Filter Your Search
1 - 2 of 2 results
|
EPM9320ABC356-10
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 10.8 ns | 320 | 168 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 168 I/O | 320 MACROCELLS; 20 LABS; 484 FLIP FLOPS;... more | 144.9 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PBGA-B356 | Not Qualified | e0 | 70 °C | 220 | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | ALTERA CORP | BGA | BGA-356 | 356 | unknown | 8542.39.00.01 | ||||||
|
EPM9320ABC356-10
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 10.8 ns | 168 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 168 I/O | 320 MACROCELLS; 20 LABS; 484 FLIP FLOPS;... more | 144.9 MHz | MACROCELL | 5.25 V | 4.75 V | S-PBGA-B356 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | 220 | NOT SPECIFIED | 356 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | ROCHESTER ELECTRONICS INC | BGA | LBGA, | 356 | unknown | EE PLD |