Filter Your Search
1 - 2 of 2 results
|
ERG3SJ511
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 510 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | IEC60115-4, FLAME PROOF | 70 °C | NO | 350 V | e3 | IEC60115-2 | 235 °C | -55 °C | Tubular | 2 | Tin (Sn) | WIRE | 800 µm | 38 mm | 5.5 mm | 15 mm | PANASONIC CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
ERG3SJ511V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 510 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | IEC60115-4, FLAME PROOF | 70 °C | NO | 350 V | e3 | IEC60115-2 | 235 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 800 µm | 5.5 mm | 15 mm | PANASONIC CORP | AXIAL | compliant | EAR99 | 8533.21.00.90 |