Filter Your Search
1 - 1 of 1 results
|
ERJ8ENF3830V
Panasonic Electronic Components
|
$0.0595 | Yes | Yes | Not Recommended | 383 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8, PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | Panasonic |