Filter Your Search
1 - 10 of 67 results
|
ES1J-LTP
Micro Commercial Components
|
$0.0708 | Yes | Yes | Active | 1 A | 1.7 V | 35 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 175 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
ES1JL
Taiwan Semiconductor
|
$0.1016 | Yes | Not Recommended | 1 A | 1.7 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 30 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | |||||||
|
ES1JLWHRVG
Taiwan Semiconductor
|
$0.1954 | Yes | Obsolete | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW POWER LOSS | 30 A | 1 | R-PDSO-F2 | e3 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | ||||||||||||
|
ES1JLHMTG
Taiwan Semiconductor
|
Check for Price | Obsolete | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW POWER LOSS | 30 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
FES1JLTRTS
Fagor Electrónica
|
Check for Price | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | 1 | R-PDSO-F2 | e3 | DO-219AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | FAGOR ELECTRONICA S COOP | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
ES1JLHRUG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW POWER LOSS | 30 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | ||||||||||
|
ES1JLMQG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW POWER LOSS | 30 A | 1 | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC, SUB SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
ES1J-LT-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1 A | 1.7 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | SUPER FAST RECOVERY | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 175 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AC | SMA, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.80 | |||||
|
ES1JLHM2
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW POWER LOSS | 30 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
ES1JLHRT
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW POWER LOSS | 30 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 |