Filter Your Search
1 - 2 of 2 results
|
ESAC25-04C
Fuji Electric Co Ltd
|
Check for Price | Obsolete | 10 A | 1.3 V | 400 ns | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 70 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 150 °C | -40 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FUJI ELECTRIC CO LTD | TO-220AB | R-PSFM-T3 | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
ESAC25-04C
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 1.3 V | 400 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 70 A | 1 | R-PSFM-T3 | TS 16949 | TO-220AB | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 |