Parametric results for: ESQ-127-14-G-S under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: esq12714gs
Select parts from the table below to compare.
Compare
Compare
ESQ-127-14-G-S
Samtec Inc
$7.4965 Yes Yes Active 27 1 6.9 A FEMALE 100 Cycles GLASS FILLED POLYESTER GOLD (20) OVER NICKEL (50) BOARD CONNECTOR RATED CURRENT(POWER): 5.7A NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 20u inch WIRE WRAP 0.095 inch 0.435 inch 2.72 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
ESQ-127-14-G-S-LL
Samtec Inc
Check for Price Yes Yes Active 27 1 6.9 A FEMALE 100 Cycles GLASS FILLED POLYESTER NOT SPECIFIED BOARD CONNECTOR RATED CURRENT(POWER): 5.7A NO e4 UL 94V-0 -55 °C 125 °C GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 20u inch WIRE WRAP 0.095 inch 0.435 inch 2.72 inch SAMTEC INC compliant EAR99 8536.69.40.30