Filter Your Search
1 - 10 of 18 results
|
ETC2732Q-55D
Thomson Components-Mostek Corp
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 55 ns | COMMON | 4000 | 4.096 k | 3-STATE | CMOS | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
ETC2732Q-45
Thomson Components-Mostek Corp
|
Check for Price | No | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 45 ns | COMMON | 4000 | 4.096 k | 3-STATE | CMOS | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
ETC2732Q-45D
Thomson Components-Mostek Corp
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 45 ns | COMMON | 4000 | 4.096 k | 3-STATE | CMOS | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
ETC2732Q-45
STMicroelectronics
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 450 ns | UVPROM | COMMON | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 10 µA | CMOS | COMMERCIAL | R-XDIP-T24 | Not Qualified | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.61 | |||||||
|
ETC2732Q
STMicroelectronics
|
Check for Price | No | No | Active | 32.768 kbit | 8 | 4KX8 | 5 V | 450 ns | COMMON | 4000 | 4.096 k | 3-STATE | CMOS | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP, DIP24,.6 | not_compliant | EAR99 | 8542.32.00.71 | |||||||||
|
ETC2732Q-45V
Thomson Components-Mostek Corp
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 45 ns | COMMON | 4000 | 4.096 k | 3-STATE | CMOS | INDUSTRIAL | R-XDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
ETC2732Q-55
Thomson Components-Mostek Corp
|
Check for Price | No | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 55 ns | COMMON | 4000 | 4.096 k | 3-STATE | CMOS | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
ETC2732Q-35V
Thomson Components-Mostek Corp
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 35 ns | COMMON | 4000 | 4.096 k | 3-STATE | CMOS | INDUSTRIAL | R-XDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
ETC2732Q-35
STMicroelectronics
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 350 ns | UVPROM | COMMON | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 10 µA | CMOS | COMMERCIAL | R-XDIP-T24 | Not Qualified | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.61 | |||||||
|
ETC2732Q-55E
Thomson Components-Mostek Corp
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 55 ns | COMMON | 4000 | 4.096 k | 3-STATE | CMOS | OTHER | R-XDIP-T24 | Not Qualified | e0 | 70 °C | -25 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 |