Parametric results for: EUEA18-3.6864M under Quartz Crystals

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: euea1836864m
Select parts from the table below to compare.
Compare
Compare
EUEA18-3.6864M
Ecliptek Corporation
Check for Price Yes Yes Transferred 3.6864 MHz 30 ppm 0.005 % 5 PPM/YEAR 150 Ω 18 pF L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; BULK 2 mW e3 -20 °C 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) ECLIPTEK CORP HC-49/U ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 2 HC-49/U compliant 8541.60.00.30
EUEA18-3.6864M-L
Ecliptek Corporation
Check for Price Yes Yes Obsolete 3.6864 MHz 30 ppm 0.005 % 5 PPM/YEAR 150 Ω 18 pF L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; BULK 2 mW e3 -20 °C 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) ECLIPTEK CORP HC-49/U ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 2 HC-49/U compliant 8541.60.00.30
EUEA18-3.6864MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 3.6864 MHz 30 ppm 0.005 % 5 PPM/YEAR 150 Ω 18 pF L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; TAPE AND REEL 2 mW e3 -20 °C 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) ECLIPTEK CORP ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 compliant 8541.60.00.30