Filter Your Search
1 - 1 of 1 results
|
EW11707-TSR-DF
Foxconn
|
Check for Price | Active | 34 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYETHYLENE | GOLD (15) | RIGHT ANGLE | CARD EDGE CONNECTOR | ROHS COMPLIANT | 1000VDC V | NO | 3.336 N | 5 GΩ | .278 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | PLUG | GOLD (15) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BROWN | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | 15u inch | SOLDER | 0.319 inch | 0.937 inch | 1.985 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 |