Filter Your Search
1 - 3 of 3 results
|
F10131DCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 2 | NO | DIP | 125 MHz | MASTER-SLAVE | D FLIP-FLOP | ECL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 2A | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||||||||||
![]() |
F10131DC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 ns | 2 | 1 | NO | DIP | 125 MHz | POSITIVE EDGE | OPEN-EMITTER | 10K | D FLIP-FLOP | ECL | WITH ADDITIONAL COMMON CLOCK | 125 MHz | COMPLEMENTARY | 56 mA | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.558 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||||
|
F10131DCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 2 | NO | DIP | 125 MHz | MASTER-SLAVE | D FLIP-FLOP | ECL | COMMERCIAL | R-XDIP-T16 | e0 | 2A | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 |