Filter Your Search
1 - 6 of 6 results
|
F10410FM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 256X1 | STANDARD SRAM | 256 | 256 words | ASYNCHRONOUS | PARALLEL | ECL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||
|
F10410FC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 256 bit | 1 | 256X1 | 30 ns | STANDARD SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | ECL | COMMERCIAL EXTENDED | R-GDFP-F16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.159 mm | 9.906 mm | 6.6675 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | EAR99 | 8542.32.00.41 | DFP | 16 | |||
|
F10410PC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 256 bit | 1 | 256X1 | 30 ns | STANDARD SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | ECL | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.05 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | DIP | 16 | |||
|
F10410DC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 256 bit | 1 | 256X1 | 30 ns | STANDARD SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | ECL | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.4945 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | DIP | 16 | |||
|
F10410DCQP
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 256X1 | STANDARD SRAM | 256 | 256 words | ASYNCHRONOUS | PARALLEL | ECL | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
F10410DM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 256X1 | STANDARD SRAM | 256 | 256 words | ASYNCHRONOUS | PARALLEL | ECL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 3A001.A.2.C | 8542.32.00.41 |