Filter Your Search
1 - 10 of 182 results
|
V-90B2070BZCS-LF-50.000MHZ
Kvg Quartz Crystal Technology
|
Check for Price | Yes | Contact Manufacturer | 50 MHz | 25 % | 50 Ω | 5 V | SINE | 12V SUPPLY VOLTAGE IS AVAILABLE AS OPTIONAL | 5 V | NO | 30 ppm | 10 % | 1.589 V | 30 mA | 5.25 V | 4.75 V | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.35,200 | YES | 13.9mm x 9.1mm x 5.5mm | KVG QUARTZ CRYSTAL TECHNOLOGY GMBH | SMD, 4 PIN | unknown | Sine | |||||||
|
XOVN-9000B-CM-3.3V-PP2-LJJ-EF-50.0000M
Euroquartz Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 MHz | 0.25 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | 5 ns | NO | 15 ppm | 5 ns | 3.63 V | 2.97 V | 45/55 % | 75 °C | -20 °C | SURFACE MOUNT | 8 | YES | 5.0mm x 3.2mm x 1.5mm | EUROQUARTZ LTD | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 8 PIN | compliant | Clock | |||||||
|
XOVN-9000B-CM-5.0V-PP2-LJJ-EF-50.0000M
Euroquartz Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 MHz | 0.25 % | 15 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | 5 ns | NO | 15 ppm | 5 ns | 5.5 V | 4.5 V | 45/55 % | 75 °C | -20 °C | SURFACE MOUNT | 8 | YES | 5.0mm x 3.2mm x 1.5mm | EUROQUARTZ LTD | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 8 PIN | compliant | Clock | |||||||
|
XOVN-9000B-CM-3.3V-SS2-LKK-EF-50.0000M
Euroquartz Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 MHz | 0.4 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | 5 ns | NO | 15 ppm | 5 ns | 3.63 V | 2.97 V | 45/55 % | 80 °C | -35 °C | SURFACE MOUNT | 8 | YES | 5.0mm x 3.2mm x 1.5mm | EUROQUARTZ LTD | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 8 PIN | compliant | Clock | |||||||
|
XOVN-9000B-CM-3.3V-SS2-III-EF-50.0000M
Euroquartz Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 MHz | 0.4 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | 5 ns | NO | 15 ppm | 5 ns | 3.63 V | 2.97 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | 8 | YES | 5.0mm x 3.2mm x 1.5mm | EUROQUARTZ LTD | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 8 PIN | compliant | Clock | |||||||
|
XOVN-9000B-CM-3.0V-RR2-LKK-EF-50.0000M
Euroquartz Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 MHz | 0.35 % | 15 pF | 3 V | HCMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | 5 ns | NO | 15 ppm | 5 ns | 3.3 V | 2.7 V | 45/55 % | 80 °C | -35 °C | SURFACE MOUNT | 8 | YES | 5.0mm x 3.2mm x 1.5mm | EUROQUARTZ LTD | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 8 PIN | compliant | Clock | |||||||
|
XOVN-9000B-CM-5.0V-MM2-MLL-EF-50.0000M
Euroquartz Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 MHz | 0.2 % | 15 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | 5 ns | NO | 15 ppm | 5 ns | 5.5 V | 4.5 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | YES | 5.0mm x 3.2mm x 1.5mm | EUROQUARTZ LTD | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 8 PIN | compliant | Clock | |||||||
|
XOVN-9000B-CM-3.3V-KK2-GGG-EF-50.0000M
Euroquartz Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 MHz | 0.1 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | 5 ns | NO | 15 ppm | 5 ns | 3.63 V | 2.97 V | 45/55 % | 60 °C | -10 °C | SURFACE MOUNT | 8 | YES | 5.0mm x 3.2mm x 1.5mm | EUROQUARTZ LTD | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 8 PIN | compliant | Clock | |||||||
|
XOVN-9000B-CM-3.0V-QQ2-III-EF-50.0000M
Euroquartz Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 MHz | 0.3 % | 15 pF | 3 V | HCMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | 5 ns | NO | 15 ppm | 5 ns | 3.3 V | 2.7 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | 8 | YES | 5.0mm x 3.2mm x 1.5mm | EUROQUARTZ LTD | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 8 PIN | compliant | Clock | |||||||
|
XOVN-9000B-CM-3.3V-SS2-KKK-EF-50.0000M
Euroquartz Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 MHz | 0.4 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | 5 ns | NO | 15 ppm | 5 ns | 3.63 V | 2.97 V | 45/55 % | 80 °C | -30 °C | SURFACE MOUNT | 8 | YES | 5.0mm x 3.2mm x 1.5mm | EUROQUARTZ LTD | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 8 PIN | compliant | Clock |