Filter Your Search
1 - 10 of 222 results
|
FA822530RJ
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 30 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | 250 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL FILM | FA8025 | FLAMEPROOF | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | unknown | |||
|
FA82258K2J
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 8.2 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | 250 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL FILM | FA8025 | FLAMEPROOF | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | WELWYN COMPONENTS LTD | , | unknown | EAR99 | ||
|
FA8225240RJ
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 240 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | 250 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL FILM | FA8025 | FLAMEPROOF | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | unknown | |||
|
FA8225R30J
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 300 mΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | 250 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL FILM | FA8025 | FLAMEPROOF | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | unknown | |||
|
FA82255R1J
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 5.1 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | 250 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL FILM | FA8025 | FLAMEPROOF | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | WELWYN COMPONENTS LTD | , | unknown | EAR99 | ||
|
FA8225200RJ
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 200 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | 250 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL FILM | FA8025 | FLAMEPROOF | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | WELWYN COMPONENTS LTD | , | unknown | EAR99 | ||
|
FA82255K6J
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 5.6 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | 250 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL FILM | FA8025 | FLAMEPROOF | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | unknown | |||
|
FA8225R22J
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 220 mΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | 250 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL FILM | FA8025 | FLAMEPROOF | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | unknown | |||
|
FA8225910RJ
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 910 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | 250 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL FILM | FA8025 | FLAMEPROOF | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | unknown | |||
|
FA8225R11J
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 110 mΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | 250 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL FILM | FA8025 | FLAMEPROOF | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | unknown |