Filter Your Search
1 - 2 of 2 results
|
FAN2512SX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 150 mV | 150 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 6.32 V | 1.24 V | CMOS | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | EIAJ, SC-74A, SOT-23, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||
|
FAN2512SX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 150 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 6.32 V | 1.24 V | CMOS | R-PDSO-G5 | e3 | COMMERCIAL | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS INC | SOT-23 | LSSOP, | 5 | unknown | Adjustable,Positive,Single Output,Ldo |