Filter Your Search
1 - 2 of 2 results
|
FAN4040AES325
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 2.5 V | 2.475 V | 2.525 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | TSSOP, | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
FAN4040AES325X
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | AUTOMOTIVE | 0.1 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-236 | YES | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | , TO-236 | compliant | EAR99 | 8542.39.00.01 |