Filter Your Search
1 - 2 of 2 results
|
FAN4113IP5X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 2.5 mV | 8 V/us | 800 nA | 1 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | 6 V | INDUSTRIAL | 35000 | R-PDSO-G5 | Not Qualified | 75 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ROCHESTER ELECTRONICS LLC | SOIC | TSSOP, | 5 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
FAN4113IP5X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 mV | 8 V/us | 800 nA | 900 µA | 1 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 800 nA | YES | NO | NO | YES | NO | NO | 6 V | INDUSTRIAL | 35000 | NO | R-PDSO-G5 | Not Qualified | 75 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.33.00.01 |