Filter Your Search
1 - 3 of 3 results
|
FAZ-B12/1
Eaton Corporation
|
$9.0909 | Yes | Active | 277 V | 60 V | 12 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | TRIP FREE | 10 kA | CE; CSA; EN; IEC; UL | CORROSION RESISTANT; IP20; IP40 | 75 °C | -40 °C | DIN RAIL | 1 | NO | SNAP ON | 17.5 mm | 65.5 mm | 80 mm | EATON CORP | compliant | ||||
|
FAZ-B12/1N
Eaton Corporation
|
$9.6327 | Yes | Active | 277 V | 48 V | 12 A | SHORT | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 15 kA | CCC; CE; CSA; IEC; UL; VDE | IP20 | 75 °C | -40 °C | DIN RAIL | 1 | NO | SCREW | EATON CORP | compliant | ROHS COMPLIANT | |||||
|
FAZ-B12/1-SP
Eaton Corporation
|
Check for Price | Yes | Active | 277 V | 48 V | 12 A | SHORT | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 15 kA | CCC; CE; CSA; IEC; UL; VDE | IP20 | 75 °C | -40 °C | DIN RAIL | 1 | NO | SCREW | EATON CORP | compliant | ROHS COMPLIANT |