Filter Your Search
1 - 1 of 1 results
|
FC80TCCGA11.0
Fox Electronics
|
Check for Price | Yes | Transferred | 11 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 12 pF | 7.9mm x 3.2mm x 8.1mm | 50 °C | PARALLEL - FUNDAMENTAL | 1 mW | e4 | 50 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 7.9mm x 3.2mm x 8.1mm | FOX ELECTRONICS | compliant | 8541.60.00.50 |