Filter Your Search
1 - 2 of 2 results
|
FCF06FT-7502
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 75 kΩ | 1 % | 250 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FCF | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | 550 µm | 3.1 mm | 1.6 mm | PROSPERITY DIELECTRICS CO LTD | compliant | ||||
|
FCF06FT7502P
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 75 kΩ | 1 % | 250 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FCF06(FTOL) | FCF | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | 550 µm | 3.1 mm | 1.6 mm | PROSPERITY DIELECTRICS CO LTD | compliant | EAR99 |