Filter Your Search
1 - 1 of 1 results
|
FCT1-150K2SLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 4 W | 15 V | 120 µH | SMPS TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 18 V | 9 V | 1 | 2 | e2 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Silver (Sn/Ag) | 9.02 mm | 10.92 mm | 8.6 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 |