Filter Your Search
1 - 4 of 4 results
|
FDMA1023PZ
Fairchild Semiconductor Corporation
|
$0.4956 | Yes | Yes | Transferred | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 3.7 A | 72 mΩ | 135 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | SWITCHING | SILICON | MO-229VCCC | S-PDSO-N6 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | FAIRCHILD SEMICONDUCTOR CORP | MLP | 2 X 2 MM, ROHS COMPLIANT, MICROFET-6 | 6 | 6LD,MLP,DUAL,NON-JEDEC,2MM SQUARE,DUAL DAP | compliant | EAR99 | 8541.29.00.95 | ||||
|
FDMA1023PZ
onsemi
|
$0.5476 | Yes | Active | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 3.7 A | 72 mΩ | 135 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | SWITCHING | SILICON | MO-229VCCC | S-PDSO-N6 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | ONSEMI | MICROFET-6 | 511DA | compliant | EAR99 | onsemi | |||||||
|
FDMA1023PZ-F106
onsemi
|
Check for Price | Yes | End Of Life | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 3.7 A | 72 mΩ | 135 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | SWITCHING | SILICON | MO-229VCCC | S-PDSO-N6 | e4 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | ONSEMI | MLP 2x2 6L (MicroFET) | 511DA | unknown | EAR99 | onsemi | |||||||
|
FDMA1023PZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 3.7 A | 72 mΩ | 135 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | MO-229VCCC | S-PDSO-N6 | e4 | COMMERCIAL | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | ROCHESTER ELECTRONICS LLC | 2 X 2 MM, ROHS COMPLIANT, MICROFET-6 | 229 | unknown |