Filter Your Search
1 - 3 of 3 results
|
FDP5500-F085
onsemi
|
$3.0135 | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 80 A | 7 mΩ | 860 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 375 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | ONSEMI | TO-220 3L | ROHS COMPLIANT PACKAGE-3 | 340AT | not_compliant | EAR99 | onsemi | |||||
|
FDP5500_F085
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 80 A | 7 mΩ | 860 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 375 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220 | FLANGE MOUNT, R-PSFM-T3 | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | compliant | EAR99 | 3 | 8541.29.00.95 | |||||
|
FDP5500_F085
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 80 A | 7 mΩ | 860 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 375 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | TO220B03 | compliant | EAR99 | onsemi |