Filter Your Search
1 - 3 of 3 results
|
FDP55N06
Fairchild Semiconductor Corporation
|
$0.4250 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 55 A | 22 mΩ | AVALANCHE RATED | 480 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 114 W | 220 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220 | TO-220, 3 PIN | 3 | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | compliant | EAR99 | 8541.29.00.95 | ||||||
|
FDP55N06
onsemi
|
$1.0026 | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 55 A | 22 mΩ | AVALANCHE RATED | 480 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 114 W | 220 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220, 3 PIN | 340AT | not_compliant | EAR99 | onsemi | |||||||||
|
FDP55N06
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 55 A | 22 mΩ | AVALANCHE RATED | 480 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 220 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AB | TO-220, 3 PIN | 3 | unknown |