Filter Your Search
1 - 10 of 10 results
|
FGH40N60SMDF
Fairchild Semiconductor Corporation
|
$1.9200 | Yes | Yes | Transferred | 600 V | 6 V | 80 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 17 ns | 20 V | 349 W | 28 ns | POWER CONTROL | SILICON | 132 ns | 37 ns | TO-247AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-247 | ROHS COMPLIANT PACKAGE-3 | 3 | TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB | not_compliant | EAR99 | 8541.29.00.95 | |||||||||
|
FGH40N60SMD
onsemi
|
$2.7055 | Yes | Active | 600 V | 6 V | 80 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 17 ns | 20 V | 349 W | 28 ns | POWER CONTROL | SILICON | 132 ns | 37 ns | TO-247AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | ROHS COMPLIANT PACKAGE-3 | 340CK | not_compliant | EAR99 | onsemi | |||||||||
|
FGH40N60SMD-F085
onsemi
|
$4.1177 | Yes | Active | 600 V | 6 V | 80 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 81 ns | 20 V | 349 W | 36.4 ns | POWER CONTROL | SILICON | 172.5 ns | 43.7 ns | TO-247AB | R-PSFM-T3 | e3 | AEC-Q101 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-247 3L | ROHS COMPLIANT PACKAGE-3 | 340CK | not_compliant | EAR99 | onsemi | |||||||||
|
FGH40N60SMDF-F085
onsemi
|
$4.1476 | Yes | End Of Life | 600 V | 6 V | 80 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 20 ns | 20 V | 349 W | POWER CONTROL | SILICON | 123 ns | 50 ns | 2.5 V | TO-247 | R-PSFM-T3 | e3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-247 3L | 340CK | compliant | EAR99 | onsemi | ||||||||||
|
FGH40N60SMDF
onsemi
|
$4.2104 | Yes | End Of Life | 600 V | 6 V | 80 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 17 ns | 20 V | 349 W | 28 ns | POWER CONTROL | SILICON | 132 ns | 37 ns | TO-247AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | 340CK | not_compliant | EAR99 | onsemi | |||||||||||
|
FGH40N60SMDF_F085
onsemi
|
Check for Price | Yes | Obsolete | 600 V | 6 V | 80 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | RC-IGBT | 20 ns | 20 V | 349 W | POWER CONTROL | SILICON | 123 ns | 50 ns | 2.5 V | TO-247AB | R-PSFM-T3 | e3 | AEC-Q101 | 175 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | TO247A03 | not_compliant | EAR99 | ||||||||||||
|
FGH40N60SMDF_F085
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | NOT SPECIFIED | NOT SPECIFIED | FAIRCHILD SEMICONDUCTOR CORP | TO-247 | , | 3 | TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB | compliant | EAR99 | 8541.29.00.95 | |||||||||||||||||||||||||||||||||||
|
FGH40N60SMD_F085
onsemi
|
Check for Price | Yes | Active | 600 V | 6 V | 80 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 81 ns | 20 V | 349 W | 36.4 ns | POWER CONTROL | SILICON | 172.5 ns | 43.7 ns | TO-247AB | R-PSFM-T3 | e3 | AEC-Q101 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | TO247A03 | compliant | EAR99 | onsemi | ||||||||||
|
FGH40N60SMD_F085
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 600 V | 6 V | 80 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 81 ns | 20 V | 349 W | 36.4 ns | POWER CONTROL | SILICON | 172.5 ns | 43.7 ns | TO-247AB | R-PSFM-T3 | e3 | AEC-Q101 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-247 | FLANGE MOUNT, R-PSFM-T3 | 3 | TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB | compliant | EAR99 | 8541.29.00.95 | ||||||||
|
FGH40N60SMD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 600 V | 6 V | 80 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 17 ns | 20 V | 349 W | 28 ns | POWER CONTROL | SILICON | 132 ns | 37 ns | TO-247AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-247 | ROHS COMPLIANT PACKAGE-3 | 3 | TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB | not_compliant | EAR99 | 8541.29.00.95 |