Filter Your Search
1 - 3 of 3 results
|
FGH40T65SHDF-F155
onsemi
|
$2.8493 | Yes | Active | 650 V | 7.5 V | 80 A | N-CHANNEL | NO | 20 V | 268 W | 175 °C | ON SEMICONDUCTOR | TO-247 3L | , | 340CH | unknown | onsemi | ||||||||||||||||||||||||
|
FGH40T65SHDF_F155
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 650 V | 7.5 V | 80 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 268 W | POWER CONTROL | SILICON | 126 ns | 49 ns | TO-247AB | R-PSFM-T3 | e3 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-247 | FLANGE MOUNT, R-PSFM-T3 | TO-247,MOLDED,3 LEADS,JEDEC AB LONG LEADS | compliant | 3 | EAR99 | 8541.29.00.95 | |||
|
FGH40T65SHDF_F155
onsemi
|
Check for Price | Yes | Active | 650 V | 7.5 V | 80 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 268 W | POWER CONTROL | SILICON | 126 ns | 49 ns | TO-247AB | R-PSFM-T3 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | TO247G03 | not_compliant | onsemi | EAR99 |