Filter Your Search
1 - 5 of 5 results
|
FHP-16-02-T-S-K-TR
Samtec Inc
|
$4.1440 | Yes | Active | 16 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | SN | STRAIGHT | RECTANGULAR POWER CONNECTOR | 15.568 N | 14.6784 N | e3 | -55 °C | 105 °C | S0P16 | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | SQ PIN-SKT | BLACK | YES | LOCKING | ONE | SURFACE MOUNT | 0.2 inch | 0.368 inch | 2.496 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||
|
FHP-16-02-T-S-A-K
Samtec Inc
|
$4.1715 | Yes | Active | RECTANGULAR POWER CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||
|
FHP-16-02-T-S-LC-K-TR
Samtec Inc
|
$4.4640 | Yes | Active | RECTANGULAR POWER CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||
|
FHP-16-02-T-S-A-K-TR
Samtec Inc
|
$4.8323 | Yes | Active | RECTANGULAR POWER CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
FHP-16-02-T-S
Samtec Inc
|
$5.9426 | Yes | Yes | Active | 16 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | TIN | RECTANGULAR POWER CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC |