Filter Your Search
1 - 4 of 4 results
|
FHP-16-02-TM-S-A
Samtec Inc
|
$4.0365 | Yes | Yes | Active | 16 | 1 | 3.96 mm | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 15.568 N | 14.6784 N | NO | NO | e3 | NO | -55 °C | 105 °C | SOCKET | S0P16 | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | SQ PIN-SKT | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.2 inch | 0.368 inch | 2.496 inch | SAMTEC INC | compliant | |||
|
FHP-16-02-TM-S-K
Samtec Inc
|
$5.8200 | Yes | Yes | Active | 16 | 1 | 3.96 mm | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 15.568 N | 14.6784 N | NO | NO | e3 | NO | -55 °C | 105 °C | SOCKET | S0P16 | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | SQ PIN-SKT | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.2 inch | 0.368 inch | 2.496 inch | SAMTEC INC | compliant | |||
|
FHP-16-02-TM-S-LC
Samtec Inc
|
$6.0700 | Yes | Yes | Active | 16 | 1 | 3.96 mm | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 15.568 N | 14.6784 N | NO | NO | e3 | NO | -55 °C | 105 °C | SOCKET | S0P16 | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | SQ PIN-SKT | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.2 inch | 0.368 inch | 2.496 inch | SAMTEC INC | compliant | SAMTEC | ||
|
FHP-16-02-TM-S
Samtec Inc
|
$6.3200 | Yes | Yes | Active | 16 | 1 | 3.96 mm | FEMALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC |