Filter Your Search
1 - 1 of 1 results
|
FKP3F021003F00MSSD
Wima
|
Check for Price | Yes | Yes | Active | 10 nF | 250 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | -200ppm/Cel ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 10 mm | WIRE | 11 mm | 13 mm | 5 mm | WIMA GMBH & CO KG | , 5120 | compliant | EAR99 | 8532.25.00 |