Filter Your Search
1 - 1 of 1 results
|
FM24CL04-G
Ramtron International Corporation
|
Check for Price | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 3 V | 1 MHz | FRAM | UNLIMITED READ/WRITE CYCLES | 45 | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2.7 V | 300 nA | 3.65 V | 2.7 V | CMOS | HARDWARE | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | RAMTRON INTERNATIONAL CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.71 |