Filter Your Search
1 - 2 of 2 results
|
FM27C010VE150
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | OTP ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.995 mm | 11.455 mm | ROCHESTER ELECTRONICS LLC | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.71 | |||||||
|
FM27C010VE150
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | OTP ROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.995 mm | 11.455 mm | FAIRCHILD SEMICONDUCTOR CORP | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.71 |