Filter Your Search
1 - 2 of 2 results
|
FN2060-10-06
Schaffner
|
$18.0876 | Yes | Yes | Active | 250 V | 10 A | CHASSIS MOUNT | HYBRID AC/DC FILTER | 1.1 kV | 1.33 mA | 50/60Hz Hz | CE; CSA; ENEC-14; IEC; UL | 100 °C | -25 °C | 30.3 mm | 64.8 mm | L64.8XB49.8XH30.3 (mm)/L2.551XB1.961XH1.193 (inch) | 54 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||||
|
FN2060-10/06
Schaffner
|
Check for Price | Yes | Yes | Active | 250 V | 11.5 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | FN2060 | INDUCTANCE 0.8 MILLIHENRY | 1.1 kV | 734 µA | 50/60 Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | NOT SPECIFIED | 30.3 mm | 64.8 mm | L64.8XB49.8XH30.3 (mm)/L2.551XB1.961XH1.193 (inch) | SCHAFFNER EMV AG | compliant | ROHS COMPLIANT PACKAGE |