Filter Your Search
1 - 2 of 2 results
|
FN610B-10-06
Schaffner
|
$6.7036 | Yes | Yes | Obsolete | 250 V | 11.5 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION; INDUCTANCE 0.45 MILLIHENRY | 2.5 kV | 20 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 29.3 mm | 43.5 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||||
|
FN610B-10/06
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 11.5 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | FN610 | INDUCTANCE 0.45 MILLIHENRY; MEDICAL VERSION | 2.5 kV | 2 µA | 50/60 Hz | UL; CSA; ENEC-14 | NOT SPECIFIED | 29 mm | 44 mm | L44.0XB33.0XH29.0 (mm)/L1.732XB1.299XH1.142 (inch) | 33 mm | SCHAFFNER EMV AG | compliant |