Filter Your Search
1 - 2 of 2 results
|
FN9222S1B-1-07
Schaffner
|
$3.7938 | Yes | Yes | Active | 3 | MALE | PANEL | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC 60939, UL 94V-2, CSA | 20A, 250VAC | NO | YES | NO | CSA; ENEC | -25 °C | 85 °C | NOT SPECIFIED | SNAP | GENERAL PURPOSE | SOLDER | 0.886 inch | 1.511 inch | 1.89 inch | SCHAFFNER EMV AG | ROHS COMPLIANT | compliant | |||
|
FN9222S1B-1-07-20
Schaffner
|
Check for Price | Yes | Yes | Active | 3 | MALE | PANEL | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60939, ECEC, UL | 1A, 250VAC | NO | YES | NO | CSA; CQC | -25 °C | 85 °C | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | 1.378 inch | 1.831 inch | 1.811 inch | SCHAFFNER EMV AG | ROHS COMPLIANTS | compliant |