Filter Your Search
1 - 2 of 2 results
|
FNC500131
Diodes Incorporated
|
Check for Price | Yes | Active | 125 MHz | 50 % | 10 LS TTL, 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 3 ns | NO | 166 MHz | 1 MHz | 3 ns | 55 mA | 3.63 V | 2.97 V | 45/55 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | DILCC4,.2,200 | compliant | EAR99 | Clock | Diodes Incorporated | ||
|
FNC500131
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 125 MHz | 3.3 V | 166 MHz | 1 MHz | 55 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | PERICOM SEMICONDUCTOR CORP | DILCC4,.2,200 | compliant | EAR99 |